BCX53-16T100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 171
Unit Price: 17,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
Bipolar (BJT) Transistor Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX53-16T100

DigiKey Part Number
846-BCX53-16T100TR-ND - Tape & Reel (TR)
846-BCX53-16T100CT-ND - Cut Tape (CT)
846-BCX53-16T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX53-16T100
Description
TRANS PNP MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount MPT3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,04126 Kč7 041,26 Kč
2 0006,43179 Kč12 863,58 Kč
3 0006,12113 Kč18 363,39 Kč
5 0005,77206 Kč28 860,30 Kč
7 0005,56534 Kč38 957,38 Kč
10 0005,36444 Kč53 644,40 Kč
25 0005,17076 Kč129 269,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč