BC858BT116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 21 935
Unit Price: 2,52000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 978
Unit Price: 3,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 404 500
Unit Price: 1,25988 Kč
Datasheet

Similar


onsemi
In Stock: 27 718
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 970
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 543 066
Unit Price: 1,25988 Kč
Datasheet

Similar


onsemi
In Stock: 53 363
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 950
Unit Price: 3,57000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,92034 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BT116

DigiKey Part Number
BC858BT116TR-ND - Tape & Reel (TR)
BC858BT116CT-ND - Cut Tape (CT)
BC858BT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BT116
Description
TRANS PNP 30V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66213 Kč4 986,39 Kč
6 0001,50157 Kč9 009,42 Kč
9 0001,41970 Kč12 777,30 Kč
15 0001,32765 Kč19 914,75 Kč
21 0001,27312 Kč26 735,52 Kč
30 0001,22010 Kč36 603,00 Kč
75 0001,10373 Kč82 779,75 Kč
150 0001,04990 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,66213 Kč
Unit Price with VAT:2,01118 Kč