
BC847BU3T106 | |
|---|---|
DigiKey Part Number | 846-BC847BU3T106TR-ND - Tape & Reel (TR) 846-BC847BU3T106CT-ND - Cut Tape (CT) 846-BC847BU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BU3T106 |
Description | TRANS NPN 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,19130 Kč | 219,13 Kč |
| 500 | 1,61244 Kč | 806,22 Kč |
| 1 000 | 1,42466 Kč | 1 424,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18547 Kč | 3 556,41 Kč |
| 6 000 | 1,06467 Kč | 6 388,02 Kč |
| 9 000 | 1,00308 Kč | 9 027,72 Kč |
| 15 000 | 0,93378 Kč | 14 006,70 Kč |
| 21 000 | 0,89272 Kč | 18 747,12 Kč |
| 30 000 | 0,85279 Kč | 25 583,70 Kč |
| 75 000 | 0,76514 Kč | 57 385,50 Kč |
| 150 000 | 0,71097 Kč | 106 645,50 Kč |
| 300 000 | 0,68413 Kč | 205 239,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


