
BC847BU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-BC847BU3HZGT106TR-ND - Tape & Reel (TR) 846-BC847BU3HZGT106CT-ND - Cut Tape (CT) 846-BC847BU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BU3HZGT106 |
Description | TRANS NPN 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75418 Kč | 877,09 Kč |
| 1 000 | 1,55070 Kč | 1 550,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29124 Kč | 3 873,72 Kč |
| 6 000 | 1,16025 Kč | 6 961,50 Kč |
| 9 000 | 1,09341 Kč | 9 840,69 Kč |
| 15 000 | 1,01829 Kč | 15 274,35 Kč |
| 21 000 | 0,97377 Kč | 20 449,17 Kč |
| 30 000 | 0,93048 Kč | 27 914,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


