
BC847BT116 | |
|---|---|
DigiKey Part Number | BC847BT116TR-ND - Tape & Reel (TR) BC847BT116CT-ND - Cut Tape (CT) BC847BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BT116 |
Description | TRANS NPN 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BT116 Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847,235 | Nexperia USA Inc. | 10 016 | 1727-BC847,235CT-ND | 2,31000 Kč | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 4 977 | 1801-BC847ARFGCT-ND | 3,57000 Kč | Similar |
| BC847ALT1G | onsemi | 162 291 | BC847ALT1GOSCT-ND | 2,94000 Kč | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4 118 | BC847BRFGCT-ND | 3,57000 Kč | Similar |
| BC847B-7-F | Diodes Incorporated | 21 889 | BC847B-7FDICT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 1,85160 Kč | 925,80 Kč |
| 1 000 | 1,63805 Kč | 1 638,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36585 Kč | 4 097,55 Kč |
| 6 000 | 1,22849 Kč | 7 370,94 Kč |
| 9 000 | 1,15844 Kč | 10 425,96 Kč |
| 15 000 | 1,07963 Kč | 16 194,45 Kč |
| 21 000 | 1,03295 Kč | 21 691,95 Kč |
| 30 000 | 0,98756 Kč | 29 626,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

