
BAV70HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAV70HYFHT116TR-ND - Tape & Reel (TR) 846-BAV70HYFHT116CT-ND - Cut Tape (CT) 846-BAV70HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70HYFHT116 |
Description | DIODE ARRAY GP 80V 125MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 125mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76698 Kč | 5 300,94 Kč |
| 6 000 | 1,61580 Kč | 9 694,80 Kč |
| 9 000 | 1,30640 Kč | 11 757,60 Kč |
| 15 000 | 1,29929 Kč | 19 489,35 Kč |
| 21 000 | 1,29500 Kč | 27 195,00 Kč |
| 30 000 | 1,24578 Kč | 37 373,40 Kč |
| 75 000 | 1,19644 Kč | 89 733,00 Kč |
| Unit Price without VAT: | 1,76698 Kč |
|---|---|
| Unit Price with VAT: | 2,13805 Kč |

