BAS21VMFHTE-17 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 5,05000 Kč
Datasheet
1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21VMFHTE-17

DigiKey Part Number
BAS21VMFHTE-17TR-ND - Tape & Reel (TR)
BAS21VMFHTE-17CT-ND - Cut Tape (CT)
BAS21VMFHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21VMFHTE-17
Description
DIODE STANDARD 200V 200MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
BAS21VMFHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,71500 Kč27,15 Kč
1001,93870 Kč193,87 Kč
5001,42172 Kč710,86 Kč
1 0001,25416 Kč1 254,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82916 Kč2 487,48 Kč
6 0000,75780 Kč4 546,80 Kč
9 0000,73764 Kč6 638,76 Kč
15 0000,72211 Kč10 831,65 Kč
21 0000,71942 Kč15 107,82 Kč
30 0000,70586 Kč21 175,80 Kč
75 0000,66408 Kč49 806,00 Kč
150 0000,65089 Kč97 633,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč