BA15BC0WFP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA15BC0WFP-E2

BAJ2CC0WFP-E2

DigiKey Part Number
BAJ2CC0WFP-E2TR-ND - Tape & Reel (TR)
BAJ2CC0WFP-E2CT-ND - Cut Tape (CT)
BAJ2CC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAJ2CC0WFP-E2
Description
IC REG LINEAR 12V 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BAJ2CC0WFP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
1025,03800 Kč250,38 Kč
2522,74640 Kč568,66 Kč
10020,23010 Kč2 023,01 Kč
25019,02944 Kč4 757,36 Kč
50018,30582 Kč9 152,91 Kč
1 00017,71050 Kč17 710,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,22027 Kč34 440,54 Kč
4 00016,81695 Kč67 267,80 Kč
6 00016,61495 Kč99 689,70 Kč
10 00016,39107 Kč163 910,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,16000 Kč
Unit Price with VAT:41,33360 Kč