


BA7812FP-E2 | |
|---|---|
DigiKey Part Number | BA7812FP-E2TR-ND - Tape & Reel (TR) BA7812FP-E2CT-ND - Cut Tape (CT) BA7812FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7812FP-E2 |
Description | IC REG LINEAR 12V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7812FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ2FC0WFP-E2 | Rohm Semiconductor | 0 | BDJ2FC0WFP-E2CT-ND | 17,01000 Kč | MFR Recommended |
| MC7812BDTG | onsemi | 2 681 | MC7812BDTGOS-ND | 9,45000 Kč | Similar |
| MC7812BDTRKG | onsemi | 37 960 | MC7812BDTRKGOSCT-ND | 10,71000 Kč | Similar |
| MC7812CDTRKG | onsemi | 8 110 | MC7812CDTRKGOSCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,82440 Kč | 370,61 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

