

BA7809FP-E2 | |
|---|---|
DigiKey Part Number | BA7809FP-E2TR-ND - Tape & Reel (TR) BA7809FP-E2CT-ND - Cut Tape (CT) BA7809FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7809FP-E2 |
Description | IC REG LINEAR 9V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7809FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 10 | 15,81000 Kč | 158,10 Kč |
| 25 | 14,27280 Kč | 356,82 Kč |
| 100 | 12,58970 Kč | 1 258,97 Kč |
| 250 | 11,78480 Kč | 2 946,20 Kč |
| 500 | 11,30028 Kč | 5 650,14 Kč |
| 1 000 | 10,90117 Kč | 10 901,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,57289 Kč | 21 145,78 Kč |
| 4 000 | 10,30268 Kč | 41 210,72 Kč |
| 6 000 | 10,16737 Kč | 61 004,22 Kč |
| 10 000 | 10,01742 Kč | 100 174,20 Kč |
| 14 000 | 9,92978 Kč | 139 016,92 Kč |
| 20 000 | 9,84553 Kč | 196 910,60 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |



