


BA6287F-E2 | |
|---|---|
DigiKey Part Number | BA6287F-E2TR-ND - Tape & Reel (TR) BA6287F-E2CT-ND - Cut Tape (CT) BA6287F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA6287F-E2 |
Description | IC MOTOR DRIVER 4.5V-15V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA6287F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 15V | |
Voltage - Load | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,37000 Kč | 45,37 Kč |
| 10 | 33,54800 Kč | 335,48 Kč |
| 25 | 30,60840 Kč | 765,21 Kč |
| 100 | 27,36640 Kč | 2 736,64 Kč |
| 250 | 25,82288 Kč | 6 455,72 Kč |
| 500 | 24,89198 Kč | 12 445,99 Kč |
| 1 000 | 24,12574 Kč | 24 125,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,31688 Kč | 58 292,20 Kč |
| 5 000 | 22,82943 Kč | 114 147,15 Kč |
| 7 500 | 22,58533 Kč | 169 389,98 Kč |
| Unit Price without VAT: | 45,37000 Kč |
|---|---|
| Unit Price with VAT: | 54,89770 Kč |



