


BD62110JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD62110JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD62110JEFJ-E2CT-ND - Cut Tape (CT) 846-BD62110JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62110JEFJ-E2 |
Description | 36V 1CH DC BRUSH MOTOR DRIVERS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2A | |
Voltage - Supply | 7V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| 500 | 18,13514 Kč | 9 067,57 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,91246 Kč | 42 281,15 Kč |
| 5 000 | 16,53416 Kč | 82 670,80 Kč |
| 7 500 | 16,34473 Kč | 122 585,47 Kč |
| 12 500 | 16,13483 Kč | 201 685,38 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

