



BA50BC0FP-E2 | |
|---|---|
DigiKey Part Number | BA50BC0FP-E2TR-ND - Tape & Reel (TR) BA50BC0FP-E2CT-ND - Cut Tape (CT) BA50BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA50BC0FP-E2 |
Description | IC REG LINEAR 5V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA50BC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 25 | 14,46560 Kč | 361,64 Kč |
| 100 | 12,75630 Kč | 1 275,63 Kč |
| 250 | 11,94124 Kč | 2 985,31 Kč |
| 500 | 11,45036 Kč | 5 725,18 Kč |
| 1 000 | 11,04641 Kč | 11 046,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,71382 Kč | 21 427,64 Kč |
| 4 000 | 10,44001 Kč | 41 760,04 Kč |
| 6 000 | 10,30292 Kč | 61 817,52 Kč |
| 10 000 | 10,15107 Kč | 101 510,70 Kč |
| 14 000 | 10,06231 Kč | 140 872,34 Kč |
| 20 000 | 9,97694 Kč | 199 538,80 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


