
BA4558RFJ-GE2 | |
---|---|
DigiKey Part Number | BA4558RFJ-GE2TR-ND - Tape & Reel (TR) BA4558RFJ-GE2CT-ND - Cut Tape (CT) BA4558RFJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558RFJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA4558RFJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,29000 Kč | 12,29 Kč |
10 | 8,74900 Kč | 87,49 Kč |
25 | 7,84040 Kč | 196,01 Kč |
100 | 6,83640 Kč | 683,64 Kč |
250 | 6,35732 Kč | 1 589,33 Kč |
500 | 6,06902 Kč | 3 034,51 Kč |
1 000 | 5,83136 Kč | 5 831,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,58044 Kč | 13 951,10 Kč |
5 000 | 5,42930 Kč | 27 146,50 Kč |
7 500 | 5,35359 Kč | 40 151,92 Kč |
12 500 | 5,26971 Kč | 65 871,38 Kč |
17 500 | 5,22065 Kč | 91 361,38 Kč |
25 000 | 5,17350 Kč | 129 337,50 Kč |
Unit Price without VAT: | 12,29000 Kč |
---|---|
Unit Price with VAT: | 14,87090 Kč |