MFR Recommended

BA2903YF-MGE2 | |
|---|---|
DigiKey Part Number | BA2903YF-MGE2TR-ND - Tape & Reel (TR) BA2903YF-MGE2CT-ND - Cut Tape (CT) BA2903YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YF-MGE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YF-MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02812 Kč | 17 570,30 Kč |
| 5 000 | 6,84510 Kč | 34 225,50 Kč |
| 7 500 | 6,75346 Kč | 50 650,95 Kč |
| 12 500 | 6,65190 Kč | 83 148,75 Kč |
| 17 500 | 6,59253 Kč | 115 369,27 Kč |
| 25 000 | 6,53544 Kč | 163 386,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


