
LM2903EYFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2903EYFJ-CE2TR-ND - Tape & Reel (TR) 846-LM2903EYFJ-CE2CT-ND - Cut Tape (CT) 846-LM2903EYFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903EYFJ-CE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Series | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 8-SOP-J |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 100 | 15,70020 Kč | 1 570,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,15500 Kč | 32 887,50 Kč |
| 5 000 | 12,84863 Kč | 64 243,15 Kč |
| 7 500 | 12,69525 Kč | 95 214,38 Kč |
| 12 500 | 12,52536 Kč | 156 567,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

