BA2903YF-MGE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 223
Unit Price: 26,88000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2903YF-MGE2

DigiKey Part Number
BA2903YF-MGE2TR-ND - Tape & Reel (TR)
BA2903YF-MGE2CT-ND - Cut Tape (CT)
BA2903YF-MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2903YF-MGE2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA2903YF-MGE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,02812 Kč17 570,30 Kč
5 0006,84510 Kč34 225,50 Kč
7 5006,75346 Kč50 650,95 Kč
12 5006,65190 Kč83 148,75 Kč
17 5006,59253 Kč115 369,27 Kč
25 0006,53544 Kč163 386,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč