
BA2903YF-LBH2 | |
|---|---|
DigiKey Part Number | 846-BA2903YF-LBH2TR-ND - Tape & Reel (TR) 846-BA2903YF-LBH2CT-ND - Cut Tape (CT) 846-BA2903YF-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YF-LBH2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Rohm Semiconductor | Current - Input Bias (Max) 0.05µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 16mA @ 5V |
Part Status Not For New Designs | Current - Quiescent (Max) 1mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903EYFJ-CE2 | Rohm Semiconductor | 223 | 846-LM2903EYFJ-CE2CT-ND | 26,88000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 25 | 20,67040 Kč | 516,76 Kč |
| 100 | 18,35020 Kč | 1 835,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,24356 Kč | 4 310,89 Kč |
| 500 | 17,00922 Kč | 8 504,61 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

