
BA2902SF-E2 | |
|---|---|
DigiKey Part Number | BA2902SF-E2TR-ND - Tape & Reel (TR) BA2902SF-E2CT-ND - Cut Tape (CT) BA2902SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902SF-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2902SF-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-SOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902F-E2 | Rohm Semiconductor | 2 354 | 846-LM2902F-E2CT-ND | 22,89000 Kč | MFR Recommended |
| AS324MTR-G1 | Diodes Incorporated | 2 875 | 31-AS324MTR-G1CT-ND | 5,88000 Kč | Similar |
| LM2902AWYDT | STMicroelectronics | 0 | 497-10426-1-ND | 13,44000 Kč | Similar |
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM2902DRG3 | Texas Instruments | 939 | 296-LM2902DRG3CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,85680 Kč | 2 714,20 Kč |
| 500 | 10,40198 Kč | 5 200,99 Kč |
| 1 000 | 10,02696 Kč | 10 026,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,63153 Kč | 24 078,83 Kč |
| 5 000 | 9,39312 Kč | 46 965,60 Kč |
| 7 500 | 9,27370 Kč | 69 552,75 Kč |
| 12 500 | 9,14139 Kč | 114 267,38 Kč |
| 17 500 | 9,06410 Kč | 158 621,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

