BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

BA18BC0FP-E2

DigiKey Part Number
BA18BC0FP-E2TR-ND - Tape & Reel (TR)
BA18BC0FP-E2CT-ND - Cut Tape (CT)
BA18BC0FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA18BC0FP-E2
Description
IC REG LINEAR 1.8V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA18BC0FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,74000 Kč33,74 Kč
1024,72500 Kč247,25 Kč
2522,45480 Kč561,37 Kč
10019,96760 Kč1 996,76 Kč
25018,78200 Kč4 695,50 Kč
50018,06586 Kč9 032,93 Kč
1 00017,47699 Kč17 476,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,99228 Kč33 984,56 Kč
4 00016,59318 Kč66 372,72 Kč
6 00016,39349 Kč98 360,94 Kč
10 00016,17204 Kč161 720,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,74000 Kč
Unit Price with VAT:40,82540 Kč