


BA17810FP-E2 | |
---|---|
DigiKey Part Number | BA17810FP-E2TR-ND - Tape & Reel (TR) BA17810FP-E2CT-ND - Cut Tape (CT) BA17810FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17810FP-E2 |
Description | IC REG LINEAR 10V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA17810FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,45000 Kč | 26,45 Kč |
10 | 19,22600 Kč | 192,26 Kč |
25 | 17,40560 Kč | 435,14 Kč |
100 | 15,41000 Kč | 1 541,00 Kč |
250 | 14,45520 Kč | 3 613,80 Kč |
500 | 13,88028 Kč | 6 940,14 Kč |
1 000 | 13,40702 Kč | 13 407,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 11,48254 Kč | 22 965,08 Kč |
Unit Price without VAT: | 26,45000 Kč |
---|---|
Unit Price with VAT: | 32,00450 Kč |