



BA17809FP-E2 | |
|---|---|
DigiKey Part Number | BA17809FP-E2TR-ND - Tape & Reel (TR) BA17809FP-E2CT-ND - Cut Tape (CT) BA17809FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17809FP-E2 |
Description | IC REG LINEAR 9V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 25 | 15,84640 Kč | 396,16 Kč |
| 100 | 14,00040 Kč | 1 400,04 Kč |
| 250 | 13,11836 Kč | 3 279,59 Kč |
| 500 | 12,58748 Kč | 6 293,74 Kč |
| 1 000 | 12,15027 Kč | 12 150,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,79053 Kč | 23 581,06 Kč |
| 4 000 | 11,49441 Kč | 45 977,64 Kč |
| 6 000 | 11,34613 Kč | 68 076,78 Kč |
| 10 000 | 11,18174 Kč | 111 817,40 Kč |
| 14 000 | 11,08577 Kč | 155 200,78 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |



