


L78M09ABDT-TR | |
|---|---|
DigiKey Part Number | 497-14163-2-ND - Tape & Reel (TR) 497-14163-1-ND - Cut Tape (CT) 497-14163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M09ABDT-TR |
Description | IC REG LINEAR 9V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M09ABDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,65200 Kč | 86,52 Kč |
| 25 | 7,73800 Kč | 193,45 Kč |
| 100 | 6,74650 Kč | 674,65 Kč |
| 250 | 6,27120 Kč | 1 567,80 Kč |
| 500 | 5,98578 Kč | 2 992,89 Kč |
| 1 000 | 5,75044 Kč | 5 750,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50213 Kč | 13 755,33 Kč |
| 5 000 | 5,35243 Kč | 26 762,15 Kč |
| 7 500 | 5,27746 Kč | 39 580,95 Kč |
| 12 500 | 5,19440 Kč | 64 930,00 Kč |
| 17 500 | 5,14585 Kč | 90 052,38 Kč |
| 25 000 | 5,09916 Kč | 127 479,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |











