


BA17805CP-E2 | |
|---|---|
DigiKey Part Number | BA17805CP-E2TR-ND - Tape & Reel (TR) BA17805CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA17805CP-E2 |
Description | IC REG LINEAR 5V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 78dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Cropped Leads |
Voltage - Input (Max) 25V | Supplier Device Package TO-220CP-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0FP-E2 | Rohm Semiconductor | 6 210 | BD50FC0FP-E2CT-ND | 21,21000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,60472 Kč | 8 802,36 Kč |
| 1 000 | 17,02455 Kč | 17 024,55 Kč |
| 1 500 | 16,73401 Kč | 25 101,02 Kč |
| 2 500 | 16,41204 Kč | 41 030,10 Kč |
| 3 500 | 16,22377 Kč | 56 783,19 Kč |
| 5 000 | 16,04285 Kč | 80 214,25 Kč |
| Unit Price without VAT: | 17,60472 Kč |
|---|---|
| Unit Price with VAT: | 21,30171 Kč |

