BA12004DF-ZE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 928
Unit Price: 33,68000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 980
Unit Price: 28,42000 Kč
Datasheet
BU4051BCF-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA12004DF-ZE2

DigiKey Part Number
BA12004DF-ZE2TR-ND - Tape & Reel (TR)
BA12004DF-ZE2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA12004DF-ZE2
Description
IC TRANSCEIVER 7/0 16SOP
Customer Reference
Detailed Description
7/0 Darlington Array 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Darlington Array
Protocol
-
Number of Drivers/Receivers
7/0
Duplex
-
Data Rate
-
Voltage - Supply
0.5V ~ 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,50404 Kč26 260,10 Kč
5 00010,24925 Kč51 246,25 Kč
7 50010,12165 Kč75 912,38 Kč
12 5009,98033 Kč124 754,12 Kč
17 5009,89770 Kč173 209,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč