
TBD62004AFG,EL | |
|---|---|
DigiKey Part Number | TBD62004AFGELTR-ND - Tape & Reel (TR) TBD62004AFGELCT-ND - Cut Tape (CT) TBD62004AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62004AFG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62004AFG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 20,71300 Kč | 207,13 Kč |
| 25 | 18,77680 Kč | 469,42 Kč |
| 100 | 16,63790 Kč | 1 663,79 Kč |
| 250 | 15,61824 Kč | 3 904,56 Kč |
| 500 | 15,00402 Kč | 7 502,01 Kč |
| 1 000 | 14,49819 Kč | 14 498,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,08193 Kč | 28 163,86 Kč |
| 4 000 | 13,73918 Kč | 54 956,72 Kč |
| 6 000 | 13,56764 Kč | 81 405,84 Kč |
| 10 000 | 13,37755 Kč | 133 775,50 Kč |
| 14 000 | 13,26645 Kč | 185 730,30 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |

