Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA10324AFV-E2

DigiKey Part Number
BA10324AFV-E2TR-ND - Tape & Reel (TR)
BA10324AFV-E2CT-ND - Cut Tape (CT)
BA10324AFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA10324AFV-E2
Description
IC OPAMP GP 4 CIRCUIT 14SSOPB
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA10324AFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
600µA
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
14-SSOP-B
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902FV-E2Rohm Semiconductor1 775846-LM2902FV-E2CT-ND22,94000 KčMFR Recommended
LM324FV-GE2Rohm Semiconductor3 762846-LM324FV-GE2CT-ND20,65000 KčSimilar
LM2902KPWTexas Instruments1 799296-LM2902KPW-ND19,40000 KčMFR Recommended
LM2902DTBR2Gonsemi3 738LM2902DTBR2GOSCT-ND9,38000 KčSimilar
LM2902KAVQPWRTexas Instruments4 173296-28750-1-ND12,93000 KčSimilar
In-Stock: 2 463
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1011,28300 Kč112,83 Kč
2510,14400 Kč253,60 Kč
1008,88650 Kč888,65 Kč
2508,28464 Kč2 071,16 Kč
5007,92218 Kč3 961,09 Kč
1 0007,62394 Kč7 623,94 Kč
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč