
2SK3065T100 | |
|---|---|
DigiKey Part Number | 2SK3065T100TR-ND - Tape & Reel (TR) 2SK3065T100CT-ND - Cut Tape (CT) 2SK3065T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3065T100 |
Description | MOSFET N-CH 60V 2A MPT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3065T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41920 Kč | 1 041,92 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,31486 Kč | 7 314,86 Kč |
| 2 000 | 6,67821 Kč | 13 356,42 Kč |
| 3 000 | 6,35371 Kč | 19 061,13 Kč |
| 5 000 | 5,98905 Kč | 29 945,25 Kč |
| 7 000 | 5,77310 Kč | 40 411,70 Kč |
| 10 000 | 5,56321 Kč | 55 632,10 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










