Bipolar (BJT) Transistor NPN 12 V 1.5 A 400MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2674TL

DigiKey Part Number
2SD2674TLTR-ND - Tape & Reel (TR)
2SD2674TLCT-ND - Cut Tape (CT)
2SD2674TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2674TL
Description
TRANS NPN 12V 1.5A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 1.5 A 400MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,37800 Kč83,78 Kč
1005,36710 Kč536,71 Kč
5004,06438 Kč2 032,19 Kč
1 0003,64441 Kč3 644,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,11008 Kč9 330,24 Kč
6 0002,84086 Kč17 045,16 Kč
9 0002,70363 Kč24 332,67 Kč
15 0002,54942 Kč38 241,30 Kč
21 0002,45811 Kč51 620,31 Kč
30 0002,36934 Kč71 080,20 Kč
75 0002,28353 Kč171 264,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč