
2SD2671TL | |
|---|---|
DigiKey Part Number | 2SD2671TLTR-ND - Tape & Reel (TR) 2SD2671TLCT-ND - Cut Tape (CT) 2SD2671TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2671TL |
Description | TRANS NPN 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 280MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2671TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 12,98800 Kč | 129,88 Kč |
| 100 | 8,47050 Kč | 847,05 Kč |
| 500 | 6,52550 Kč | 3 262,75 Kč |
| 1 000 | 5,89842 Kč | 5 898,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,10189 Kč | 15 305,67 Kč |
| 6 000 | 4,70071 Kč | 28 204,26 Kč |
| 9 000 | 4,49633 Kč | 40 466,97 Kč |
| 15 000 | 4,26669 Kč | 64 000,35 Kč |
| 21 000 | 4,15738 Kč | 87 304,98 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |


