
2SD2653KT146 | |
|---|---|
DigiKey Part Number | 2SD2653KT146TR-ND - Tape & Reel (TR) 2SD2653KT146CT-ND - Cut Tape (CT) 2SD2653KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2653KT146 |
Description | TRANS NPN 12V 2A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2653KT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2674TL | Rohm Semiconductor | 2 455 | 2SD2674TLCT-ND | 14,28000 Kč | Similar |
| ZXTN25012EFLTA | Diodes Incorporated | 4 356 | ZXTN25012EFLCT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,76480 Kč | 2 882,40 Kč |
| 1 000 | 5,19491 Kč | 5 194,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47026 Kč | 13 410,78 Kč |
| 6 000 | 4,10518 Kč | 24 631,08 Kč |
| 9 000 | 3,91923 Kč | 35 273,07 Kč |
| 15 000 | 3,71023 Kč | 55 653,45 Kč |
| 21 000 | 3,58650 Kč | 75 316,50 Kč |
| 30 000 | 3,46625 Kč | 103 987,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

