Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1898T100P

DigiKey Part Number
846-2SD1898T100PTR-ND - Tape & Reel (TR)
846-2SD1898T100PCT-ND - Cut Tape (CT)
846-2SD1898T100PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1898T100P
Description
TRANS NPN 80V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 3V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR554P5T100Rohm Semiconductor02SCR554P5T100CT-ND0,70000 KčSimilar
BCX56,135Nexperia USA Inc.01727-BCX56,135CT-ND0,34000 KčSimilar
BCX56-16,115Nexperia USA Inc.01727-BCX56-16,115CT-ND0,34000 KčSimilar
BSR43,115Nexperia USA Inc.01727-BSR43,115CT-ND0,59000 KčSimilar
In-Stock: 705
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,20300 Kč142,03 Kč
1009,28280 Kč928,28 Kč
5007,16262 Kč3 581,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,47960 Kč6 479,60 Kč
2 0005,90461 Kč11 809,22 Kč
3 0005,61152 Kč16 834,56 Kč
5 0005,28220 Kč26 411,00 Kč
7 0005,08710 Kč35 609,70 Kč
10 0004,89754 Kč48 975,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč