2SD1781KT146Q is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 627
Unit Price: 9,45000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 982
Unit Price: 9,45000 Kč
Datasheet

Direct


onsemi
In Stock: 8 109
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 148 845
Unit Price: 10,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 662
Unit Price: 4,20000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 2 497
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 1 008 613
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 69 683
Unit Price: 3,15000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 206 062
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 9 769
Unit Price: 5,25000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 32 V 800 mA 150MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1781KT146Q

DigiKey Part Number
2SD1781KT146QTR-ND - Tape & Reel (TR)
2SD1781KT146QCT-ND - Cut Tape (CT)
2SD1781KT146QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1781KT146Q
Description
TRANS NPN 32V 0.8A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 800 mA 150MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1781KT146Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,69980 Kč369,98 Kč
5002,76166 Kč1 380,83 Kč
1 0002,45803 Kč2 458,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07187 Kč6 215,61 Kč
6 0001,87701 Kč11 262,06 Kč
9 0001,77769 Kč15 999,21 Kč
15 0001,66602 Kč24 990,30 Kč
21 0001,59988 Kč33 597,48 Kč
30 0001,53558 Kč46 067,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč