Parametric Equivalent

2SD1781KFRAT146R | |
|---|---|
DigiKey Part Number | 2SD1781KFRAT146RTR-ND - Tape & Reel (TR) 2SD1781KFRAT146RCT-ND - Cut Tape (CT) 2SD1781KFRAT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1781KFRAT146R |
Description | TRANS NPN 32V 0.8A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 800 mA 150MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1781KFRAT146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81914 Kč | 8 457,42 Kč |
| 6 000 | 2,57100 Kč | 15 426,00 Kč |
| 9 000 | 2,44454 Kč | 22 000,86 Kč |
| 15 000 | 2,30243 Kč | 34 536,45 Kč |
| 21 000 | 2,21825 Kč | 46 583,25 Kč |
| 30 000 | 2,13646 Kč | 64 093,80 Kč |
| 75 000 | 2,02859 Kč | 152 144,25 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |


