Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1484KT146R

DigiKey Part Number
2SD1484KT146RTR-ND - Tape & Reel (TR)
2SD1484KT146RCT-ND - Cut Tape (CT)
2SD1484KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1484KT146R
Description
TRANS NPN 50V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1484KT146R Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 10mA, 3V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,78800 Kč47,88 Kč
1003,00480 Kč300,48 Kč
5002,22746 Kč1 113,73 Kč
1 0001,97633 Kč1 976,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65604 Kč4 968,12 Kč
6 0001,49443 Kč8 966,58 Kč
9 0001,41202 Kč12 708,18 Kč
15 0001,31937 Kč19 790,55 Kč
21 0001,26448 Kč26 554,08 Kč
30 0001,21112 Kč36 333,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč