Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SCR642PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR642PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR642PHZGT100CT-ND - Cut Tape (CT) 846-2SCR642PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR642PHZGT100 |
Description | TRANS NPN 30V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 250MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,96517 Kč | 7 965,17 Kč |
| 2 000 | 7,40516 Kč | 14 810,32 Kč |
| Unit Price without VAT: | 7,96517 Kč |
|---|---|
| Unit Price with VAT: | 9,63786 Kč |



