
2SCR552PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR552PFRAT100TR-ND - Tape & Reel (TR) 2SCR552PFRAT100CT-ND - Cut Tape (CT) 2SCR552PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR552PFRAT100 |
Description | TRANS NPN 30V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR552PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90072 Kč | 4 900,72 Kč |
| 2 000 | 4,44801 Kč | 8 896,02 Kč |
| 3 000 | 4,21717 Kč | 12 651,51 Kč |
| 5 000 | 3,95770 Kč | 19 788,50 Kč |
| 7 000 | 3,80403 Kč | 26 628,21 Kč |
| 10 000 | 3,65462 Kč | 36 546,20 Kč |
| 25 000 | 3,32676 Kč | 83 169,00 Kč |
| 50 000 | 3,30719 Kč | 165 359,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,76480 Kč | 2 882,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

