
2SCR586JFRGTLL | |
|---|---|
DigiKey Part Number | 2SCR586JFRGTLLTR-ND - Tape & Reel (TR) 2SCR586JFRGTLLCT-ND - Cut Tape (CT) 2SCR586JFRGTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR586JFRGTLL |
Description | TRANS NPN 80V 5A LPTL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 200MHz 40 W Surface Mount LPTL |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR586JFRGTLL Models |
Category | Power - Max 40 W |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 2A | Supplier Device Package LPTL |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR586JGTLL | Rohm Semiconductor | 1 668 | 846-2SCR586JGTLLCT-ND | 58,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,17700 Kč | 411,77 Kč |
| 100 | 28,37460 Kč | 2 837,46 Kč |
| 500 | 22,90168 Kč | 11 450,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,14268 Kč | 21 142,68 Kč |
| 2 000 | 19,66389 Kč | 39 327,78 Kč |
| 3 000 | 18,91080 Kč | 56 732,40 Kč |
| 5 000 | 18,06500 Kč | 90 325,00 Kč |
| 7 000 | 18,00579 Kč | 126 040,53 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |





