
2SCR586JGTLL | |
|---|---|
DigiKey Part Number | 846-2SCR586JGTLLTR-ND - Tape & Reel (TR) 846-2SCR586JGTLLCT-ND - Cut Tape (CT) 846-2SCR586JGTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR586JGTLL |
Description | TRANS NPN 80V 5A TO-263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 200MHz 40 W Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 40 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 2A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-263AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 100 | 26,06060 Kč | 2 606,06 Kč |
| 500 | 20,95894 Kč | 10 479,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,31963 Kč | 19 319,63 Kč |
| 2 000 | 17,94132 Kč | 35 882,64 Kč |
| 3 000 | 17,23922 Kč | 51 717,66 Kč |
| 5 000 | 16,45072 Kč | 82 253,60 Kč |
| 7 000 | 16,19471 Kč | 113 362,97 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


