


2SCR582D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SCR582D3FRATLTR-ND - Tape & Reel (TR) 846-2SCR582D3FRATLCT-ND - Cut Tape (CT) 846-2SCR582D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR582D3FRATL |
Description | TRANS NPN 30V 10A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 10 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR582D3FRATL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 10 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 4A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR582D3TL1 | Rohm Semiconductor | 3 116 | 846-2SCR582D3TL1CT-ND | 46,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 100 | 15,67500 Kč | 1 567,50 Kč |
| 500 | 12,34598 Kč | 6 172,99 Kč |
| 1 000 | 11,27488 Kč | 11 274,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,11566 Kč | 25 289,15 Kč |
| 5 000 | 9,39929 Kč | 46 996,45 Kč |
| 7 500 | 9,03449 Kč | 67 758,68 Kč |
| 12 500 | 8,62468 Kč | 107 808,50 Kč |
| 17 500 | 8,53044 Kč | 149 282,70 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


