


2SAR582D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SAR582D3FRATLTR-ND - Tape & Reel (TR) 846-2SAR582D3FRATLCT-ND - Cut Tape (CT) 846-2SAR582D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR582D3FRATL |
Description | TRANS PNP 30V 10A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 10 A 230MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 10 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 4A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR582D3TL1 | Rohm Semiconductor | 2 832 | 846-2SAR582D3TL1CT-ND | 49,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 100 | 13,98680 Kč | 1 398,68 Kč |
| 500 | 10,96642 Kč | 5 483,21 Kč |
| 1 000 | 9,99400 Kč | 9 994,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,94145 Kč | 22 353,62 Kč |
| 5 000 | 8,29093 Kč | 41 454,65 Kč |
| 7 500 | 7,95964 Kč | 59 697,30 Kč |
| 12 500 | 7,58743 Kč | 94 842,88 Kč |
| 17 500 | 7,37555 Kč | 129 072,12 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


