BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

2SCR574D3TL1

DigiKey Part Number
2SCR574D3TL1TR-ND - Tape & Reel (TR)
2SCR574D3TL1CT-ND - Cut Tape (CT)
2SCR574D3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR574D3TL1
Description
TRANS NPN 80V 2A TO-252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2 A 280MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
2SCR574D3TL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
10 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,08000 Kč27,08 Kč
1017,01800 Kč170,18 Kč
10011,23990 Kč1 123,99 Kč
5008,75860 Kč4 379,30 Kč
1 0007,95956 Kč7 959,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,06745 Kč17 668,62 Kč
5 0006,53437 Kč32 671,85 Kč
7 5006,26286 Kč46 971,45 Kč
12 5005,98862 Kč74 857,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08000 Kč
Unit Price with VAT:32,76680 Kč