


2SAR574D3TL1 | |
|---|---|
DigiKey Part Number | 2SAR574D3TL1TR-ND - Tape & Reel (TR) 2SAR574D3TL1CT-ND - Cut Tape (CT) 2SAR574D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR574D3TL1 |
Description | TRANS PNP 80V 2A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 280MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR574D3TL1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-252 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 100 | 12,59880 Kč | 1 259,88 Kč |
| 500 | 9,83546 Kč | 4 917,73 Kč |
| 1 000 | 8,94620 Kč | 8 946,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,98336 Kč | 19 958,40 Kč |
| 5 000 | 7,38831 Kč | 36 941,55 Kč |
| 7 500 | 7,08515 Kč | 53 138,62 Kč |
| 12 500 | 6,74464 Kč | 84 308,00 Kč |
| 17 500 | 6,54306 Kč | 114 503,55 Kč |
| 25 000 | 6,44901 Kč | 161 225,25 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


