
2SCR553PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR553PFRAT100TR-ND - Tape & Reel (TR) 2SCR553PFRAT100CT-ND - Cut Tape (CT) 2SCR553PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553PFRAT100 |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553P5T100 | Rohm Semiconductor | 452 | 2SCR553P5T100CT-ND | 15,96000 Kč | Parametric Equivalent |
| 2SCR553PHZGT100 | Rohm Semiconductor | 78 | 846-2SCR553PHZGT100CT-ND | 20,37000 Kč | Parametric Equivalent |
| 2SC5994-TD-E | onsemi | 1 645 | 2SC5994-TD-EOSCT-ND | 19,32000 Kč | Similar |
| 2SD1623S-TD-E | onsemi | 471 | 2SD1623S-TD-EOSCT-ND | 20,58000 Kč | Similar |
| 2SD1623T-TD-E | onsemi | 4 397 | 2SD1623T-TD-EOSCT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| 500 | 4,10090 Kč | 2 050,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,67759 Kč | 3 677,59 Kč |
| 2 000 | 3,32115 Kč | 6 642,30 Kč |
| 3 000 | 3,13927 Kč | 9 417,81 Kč |
| 5 000 | 2,93485 Kč | 14 674,25 Kč |
| 7 000 | 2,81376 Kč | 19 696,32 Kč |
| 10 000 | 2,69604 Kč | 26 960,40 Kč |
| 25 000 | 2,43759 Kč | 60 939,75 Kč |
| 50 000 | 2,30978 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

