
2SCR542PT100 | |
|---|---|
DigiKey Part Number | 2SCR542PT100TR-ND - Tape & Reel (TR) 2SCR542PT100CT-ND - Cut Tape (CT) 2SCR542PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR542PT100 |
Description | TRANS NPN 30V 5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 250MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4540X-13 | Diodes Incorporated | 1 973 | DSS4540XDICT-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 100 | 10,46110 Kč | 1 046,11 Kč |
| 500 | 8,10904 Kč | 4 054,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,35156 Kč | 7 351,56 Kč |
| 2 000 | 6,71422 Kč | 13 428,44 Kč |
| 3 000 | 6,38936 Kč | 19 168,08 Kč |
| 5 000 | 6,02436 Kč | 30 121,80 Kč |
| 7 000 | 5,80820 Kč | 40 657,40 Kč |
| 10 000 | 5,59805 Kč | 55 980,50 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |


