Similar

2SCR542F3TR | |
|---|---|
DigiKey Part Number | 2SCR542F3TRTR-ND - Tape & Reel (TR) 2SCR542F3TRCT-ND - Cut Tape (CT) 2SCR542F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR542F3TR |
Description | TRANS NPN 30V 3A HUML2020L3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 250MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR542F3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,06100 Kč | 140,61 Kč |
| 100 | 9,20310 Kč | 920,31 Kč |
| 500 | 7,11238 Kč | 3 556,19 Kč |
| 1 000 | 6,43877 Kč | 6 438,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,58295 Kč | 16 748,85 Kč |
| 6 000 | 5,15206 Kč | 30 912,36 Kč |
| 9 000 | 4,93251 Kč | 44 392,59 Kč |
| 15 000 | 4,68587 Kč | 70 288,05 Kč |
| 21 000 | 4,63100 Kč | 97 251,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |



