2SCR522UBTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,56842 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17 800
Unit Price: 2,92000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 20 V 200 mA 400MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 200 mA 400MHz 200 mW Surface Mount UMT3F
SC-85

2SCR522UBTL

DigiKey Part Number
846-2SCR522UBTLTR-ND - Tape & Reel (TR)
846-2SCR522UBTLCT-ND - Cut Tape (CT)
846-2SCR522UBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR522UBTL
Description
TRANS NPN 20V 0.2A UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 200 mA 400MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
400MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
UMT3F
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC5002R0LPanasonic Industry0DSC5002R0LTR-ND2,56842 KčSimilar
BFS20W,115Nexperia USA Inc.17 8001727-5371-1-ND2,92000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72598 Kč2 177,94 Kč
6 0000,64683 Kč3 880,98 Kč
9 0000,60643 Kč5 457,87 Kč
15 0000,56097 Kč8 414,55 Kč
21 0000,53403 Kč11 214,63 Kč
30 0000,50782 Kč15 234,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,72598 Kč
Unit Price with VAT:0,87844 Kč