DSC5002R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 9,59000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5002R0L

DigiKey Part Number
DSC5002R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5002R0L
Description
TRANS NPN 50V 0.5A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC5002R0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
160MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMini3-F2-B
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR502U3T106Rohm Semiconductor3 000846-2SCR502U3T106CT-ND9,59000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56842 Kč7 705,26 Kč
6 0002,36425 Kč14 185,50 Kč
9 0002,25946 Kč20 335,14 Kč
15 0002,14114 Kč32 117,10 Kč
21 0002,07077 Kč43 486,17 Kč
30 0002,04384 Kč61 315,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56842 Kč
Unit Price with VAT:3,10779 Kč