
2SCR502U3T106 | |
|---|---|
DigiKey Part Number | 846-2SCR502U3T106TR-ND - Tape & Reel (TR) 846-2SCR502U3T106CT-ND - Cut Tape (CT) 846-2SCR502U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502U3T106 |
Description | TRANS NPN 30V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 200nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,90200 Kč | 59,02 Kč |
| 100 | 3,73100 Kč | 373,10 Kč |
| 500 | 2,78588 Kč | 1 392,94 Kč |
| 1 000 | 2,48034 Kč | 2 480,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09139 Kč | 6 274,17 Kč |
| 6 000 | 1,89524 Kč | 11 371,44 Kč |
| 9 000 | 1,79526 Kč | 16 157,34 Kč |
| 15 000 | 1,68286 Kč | 25 242,90 Kč |
| 21 000 | 1,61628 Kč | 33 941,88 Kč |
| 30 000 | 1,55155 Kč | 46 546,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

