
2SCR522MT2L | |
|---|---|
DigiKey Part Number | 2SCR522MT2LTR-ND - Tape & Reel (TR) 2SCR522MT2LCT-ND - Cut Tape (CT) 2SCR522MT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR522MT2L |
Description | TRANS NPN 20V 0.2A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 200 mA 400MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR522MT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,19130 Kč | 219,13 Kč |
| 500 | 1,61244 Kč | 806,22 Kč |
| 1 000 | 1,42466 Kč | 1 424,66 Kč |
| 2 000 | 1,26637 Kč | 2 532,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,02035 Kč | 8 162,80 Kč |
| 16 000 | 0,92563 Kč | 14 810,08 Kč |
| 24 000 | 0,87736 Kč | 21 056,64 Kč |
| 40 000 | 0,82308 Kč | 32 923,20 Kč |
| 56 000 | 0,79093 Kč | 44 292,08 Kč |
| 80 000 | 0,75968 Kč | 60 774,40 Kč |
| 200 000 | 0,69111 Kč | 138 222,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


